SZBZX84B5V6LT1G | |
---|---|
DigiKey Part Number | SZBZX84B5V6LT1GOSTR-ND - Tape & Reel (TR) SZBZX84B5V6LT1GOSCT-ND - Cut Tape (CT) SZBZX84B5V6LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84B5V6LT1G |
Description | DIODE ZENER 5.6V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 225 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84B5V6LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.17400 | ¥11.74 |
100 | ¥0.63380 | ¥63.38 |
500 | ¥0.49784 | ¥248.92 |
1,000 | ¥0.34580 | ¥345.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28641 | ¥859.23 |
6,000 | ¥0.27086 | ¥1,625.16 |
9,000 | ¥0.23051 | ¥2,074.59 |
30,000 | ¥0.21323 | ¥6,396.90 |
75,000 | ¥0.18441 | ¥13,830.75 |
150,000 | ¥0.15329 | ¥22,993.50 |