SS8050BBU | |
---|---|
DigiKey Part Number | SS8050BBU-ND |
Manufacturer | |
Manufacturer Product Number | SS8050BBU |
Description | TRANS NPN 25V 1.5A TO92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 1 W Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | SS8050BBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 100mA, 1V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |