KSC2328AYTA

DigiKey Part Number
KSC2328AYTACT-ND - Cut Tape (CT)
KSC2328AYTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSC2328AYTA
Description
TRANS NPN 30V 2A TO92-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 2 A 120MHz 1 W Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
2V @ 30mA, 1.5A
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 500mA, 2V
Power - Max
1 W
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.82400¥28.24
100¥1.69450¥169.45
500¥1.56922¥784.61
1,000¥1.06711¥1,067.11
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.98235¥1,964.70
6,000¥0.94154¥5,649.24
10,000¥0.84739¥8,473.90
50,000¥0.78462¥39,231.00
100,000¥0.77685¥77,685.00
Manufacturers Standard Package