SS29FA | |
---|---|
DigiKey Part Number | SS29FATR-ND - Tape & Reel (TR) SS29FACT-ND - Cut Tape (CT) SS29FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS29FA |
Description | DIODE SCHOTTKY 90V 2A SOD123FA |
Customer Reference | |
Detailed Description | Diode 90 V 2A Surface Mount SOD-123FA |
Datasheet | Datasheet |
EDA/CAD Models | SS29FA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 90 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.07900 | ¥30.79 |
100 | ¥1.84470 | ¥184.47 |
500 | ¥1.70814 | ¥854.07 |
1,000 | ¥1.16152 | ¥1,161.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.06930 | ¥3,207.90 |
6,000 | ¥1.02489 | ¥6,149.34 |
9,000 | ¥0.92239 | ¥8,301.51 |
30,000 | ¥0.90873 | ¥27,261.90 |
75,000 | ¥0.85407 | ¥64,055.25 |