SMS24CT1G | |
---|---|
DigiKey Part Number | SMS24CT1GOSTR-ND - Tape & Reel (TR) SMS24CT1GOSCT-ND - Cut Tape (CT) SMS24CT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS24CT1G |
Description | TVS DIODE 24VWM 44VC 6TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SMS24CT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 60pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.28400 | ¥32.84 |
100 | ¥1.96790 | ¥196.79 |
500 | ¥1.82208 | ¥911.04 |
1,000 | ¥1.23902 | ¥1,239.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14067 | ¥3,422.01 |
6,000 | ¥1.09329 | ¥6,559.74 |
9,000 | ¥0.98395 | ¥8,855.55 |
30,000 | ¥0.96938 | ¥29,081.40 |
75,000 | ¥0.91107 | ¥68,330.25 |