SMF05T1G | |
---|---|
DigiKey Part Number | SMF05T1GOSTR-ND - Tape & Reel (TR) SMF05T1GOSCT-ND - Cut Tape (CT) SMF05T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF05T1G |
Description | TVS DIODE 5VWM 12.5VC SC88A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | SMF05T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 90pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.96400 | ¥29.64 |
100 | ¥2.06070 | ¥206.07 |
500 | ¥1.60912 | ¥804.56 |
1,000 | ¥1.30799 | ¥1,307.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16924 | ¥3,507.72 |
6,000 | ¥1.10979 | ¥6,658.74 |
9,000 | ¥1.03052 | ¥9,274.68 |
30,000 | ¥1.00674 | ¥30,202.20 |
75,000 | ¥0.98107 | ¥73,580.25 |