ESD5B5.0ST5G | |
---|---|
DigiKey Part Number | 488-ESD5B5.0ST5GTR-ND - Tape & Reel (TR) 488-ESD5B5.0ST5GCT-ND - Cut Tape (CT) 488-ESD5B5.0ST5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5B5.0ST5G |
Description | TVS DIODE 5VWM SOD523 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 32pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.74900 | ¥17.49 |
100 | ¥0.85380 | ¥85.38 |
500 | ¥0.71212 | ¥356.06 |
1,000 | ¥0.49480 | ¥494.80 |
2,000 | ¥0.42880 | ¥857.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.39777 | ¥3,182.16 |
16,000 | ¥0.32985 | ¥5,277.60 |
24,000 | ¥0.32403 | ¥7,776.72 |
56,000 | ¥0.29105 | ¥16,298.80 |
200,000 | ¥0.25224 | ¥50,448.00 |