SBC817-25LT3G | |
---|---|
DigiKey Part Number | SBC817-25LT3GOSTR-ND - Tape & Reel (TR) SBC817-25LT3GOSCT-ND - Cut Tape (CT) SBC817-25LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC817-25LT3G |
Description | TRANS NPN 45V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBC817-25LT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.47800 | ¥14.78 |
100 | ¥0.72250 | ¥72.25 |
500 | ¥0.60260 | ¥301.30 |
1,000 | ¥0.41862 | ¥418.62 |
2,000 | ¥0.36283 | ¥725.66 |
5,000 | ¥0.33657 | ¥1,682.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.27911 | ¥2,791.10 |
30,000 | ¥0.27418 | ¥8,225.40 |
50,000 | ¥0.24627 | ¥12,313.50 |
100,000 | ¥0.21836 | ¥21,836.00 |
250,000 | ¥0.21343 | ¥53,357.50 |