RS1A | |
---|---|
DigiKey Part Number | RS1ATR-ND - Tape & Reel (TR) RS1ACT-ND - Cut Tape (CT) RS1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1A |
Description | DIODE GEN PURP 50V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.70100 | ¥27.01 |
100 | ¥1.62060 | ¥162.06 |
500 | ¥1.50076 | ¥750.38 |
1,000 | ¥1.02056 | ¥1,020.56 |
2,000 | ¥0.93953 | ¥1,879.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.90049 | ¥6,753.68 |
15,000 | ¥0.81045 | ¥12,156.75 |
37,500 | ¥0.79844 | ¥29,941.50 |
52,500 | ¥0.75042 | ¥39,397.05 |