RGF1J | |
---|---|
DigiKey Part Number | RGF1JFSTR-ND - Tape & Reel (TR) RGF1JFSCT-ND - Cut Tape (CT) RGF1JFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGF1J |
Description | DIODE GEN PURP 600V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RGF1J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 8.5pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.91400 | ¥29.14 |
100 | ¥2.02860 | ¥202.86 |
500 | ¥1.58400 | ¥792.00 |
1,000 | ¥1.28746 | ¥1,287.46 |
2,000 | ¥1.15089 | ¥2,301.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥1.09237 | ¥8,192.77 |
15,000 | ¥1.01435 | ¥15,215.25 |
37,500 | ¥0.99094 | ¥37,160.25 |
52,500 | ¥0.96568 | ¥50,698.20 |