PZTA64

DigiKey Part Number
PZTA64TR-ND - Tape & Reel (TR)
PZTA64CT-ND - Cut Tape (CT)
PZTA64DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZTA64
Description
TRANS PNP DARL 30V 1.2A SOT223-4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 30 V 1.2 A 125MHz 1 W Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
PZTA64 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.2 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20000 @ 100mA, 5V
Power - Max
1 W
Frequency - Transition
125MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.34000¥5.34
10¥4.52400¥45.24
100¥3.14520¥314.52
500¥2.45588¥1,227.94
1,000¥1.99613¥1,996.13
2,000¥1.78444¥3,568.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.78444¥7,137.76
8,000¥1.69370¥13,549.60
12,000¥1.57273¥18,872.76
28,000¥1.53643¥43,020.04
Manufacturers Standard Package