PZTA64 | |
---|---|
DigiKey Part Number | PZTA64TR-ND - Tape & Reel (TR) PZTA64CT-ND - Cut Tape (CT) PZTA64DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZTA64 |
Description | TRANS PNP DARL 30V 1.2A SOT223-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 30 V 1.2 A 125MHz 1 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | PZTA64 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 125MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.52400 | ¥45.24 |
100 | ¥3.14520 | ¥314.52 |
500 | ¥2.45588 | ¥1,227.94 |
1,000 | ¥1.99613 | ¥1,996.13 |
2,000 | ¥1.78444 | ¥3,568.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.78444 | ¥7,137.76 |
8,000 | ¥1.69370 | ¥13,549.60 |
12,000 | ¥1.57273 | ¥18,872.76 |
28,000 | ¥1.53643 | ¥43,020.04 |