PZT651T1G | |
---|---|
DigiKey Part Number | PZT651T1GOSTR-ND - Tape & Reel (TR) PZT651T1GOSCT-ND - Cut Tape (CT) PZT651T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZT651T1G |
Description | TRANS NPN 60V 2A SOT223 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 2 A 75MHz 800 mW Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | PZT651T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 75 @ 1A, 2V | |
Power - Max | 800 mW | |
Frequency - Transition | 75MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.92400 | ¥39.24 |
100 | ¥2.72730 | ¥272.73 |
500 | ¥2.12930 | ¥1,064.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.73071 | ¥1,730.71 |
2,000 | ¥1.54718 | ¥3,094.36 |
5,000 | ¥1.46850 | ¥7,342.50 |
10,000 | ¥1.36360 | ¥13,636.00 |
25,000 | ¥1.33214 | ¥33,303.50 |
50,000 | ¥1.29818 | ¥64,909.00 |