PCA9654EDTR2G | |
---|---|
DigiKey Part Number | PCA9654EDTR2GOSTR-ND - Tape & Reel (TR) PCA9654EDTR2GOSCT-ND - Cut Tape (CT) PCA9654EDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9654EDTR2G |
Description | IC XPNDR 100KHZ I2C 16TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9654EDTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | - | |
Current - Output Source/Sink | - | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.69000 | ¥26.69 |
10 | ¥23.94800 | ¥239.48 |
25 | ¥22.64400 | ¥566.10 |
100 | ¥18.61850 | ¥1,861.85 |
250 | ¥16.70624 | ¥4,176.56 |
500 | ¥16.10232 | ¥8,051.16 |
1,000 | ¥13.38500 | ¥13,385.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.44025 | ¥31,100.62 |
5,000 | ¥12.05148 | ¥60,257.40 |