NXH50C120L2C2ESG | |
---|---|
DigiKey Part Number | 488-NXH50C120L2C2ESG-ND |
Manufacturer | |
Manufacturer Product Number | NXH50C120L2C2ESG |
Description | IGBT MODULE, CIB 1200 V, 50 A IG |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter with Brake 1200 V 50 A 20 mW Through Hole 26-DIP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Three Phase Inverter with Brake | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Power - Max | 20 mW | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input Capacitance (Cies) @ Vce | 11.897 nF @ 20 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (1.199", 47.20mm) | |
Supplier Device Package | 26-DIP | |
Base Product Number |