NVMFS5C680NLWFT1G | |
---|---|
DigiKey Part Number | 488-NVMFS5C680NLWFT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C680NLWFT1GCT-ND - Cut Tape (CT) 488-NVMFS5C680NLWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C680NLWFT1G |
Description | MOSFET N-CH 60V 8.1A/21A 5DFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8.1A (Ta), 21A (Tc) 3.4W (Ta), 24W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 27.5mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 330 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.4W (Ta), 24W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.04700 | ¥90.47 |
100 | ¥7.03830 | ¥703.83 |
500 | ¥5.96590 | ¥2,982.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.85982 | ¥7,289.73 |
3,000 | ¥4.57491 | ¥13,724.73 |
7,500 | ¥4.35706 | ¥32,677.95 |
10,500 | ¥4.15597 | ¥43,637.68 |