NVMFD5C680NLWFT1G | |
---|---|
DigiKey Part Number | NVMFD5C680NLWFT1GOSTR-ND - Tape & Reel (TR) NVMFD5C680NLWFT1GOSCT-ND - Cut Tape (CT) NVMFD5C680NLWFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD5C680NLWFT1G |
Description | MOSFET 2N-CH 60V 7.5A/26A 8DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 7.5A (Ta), 26A (Tc) 3W (Ta), 19W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 7.5A (Ta), 26A (Tc) | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 350pF @ 25V | |
Power - Max | 3W (Ta), 19W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥10.97700 | ¥109.77 |
100 | ¥8.73440 | ¥873.44 |
500 | ¥7.39080 | ¥3,695.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.27098 | ¥9,406.47 |
3,000 | ¥5.95744 | ¥17,872.32 |
7,500 | ¥5.73349 | ¥43,001.17 |
10,500 | ¥5.54367 | ¥58,208.53 |