NVMFS4C01NWFT1G | |
---|---|
DigiKey Part Number | 488-NVMFS4C01NWFT1GTR-ND - Tape & Reel (TR) 488-NVMFS4C01NWFT1GCT-ND - Cut Tape (CT) 488-NVMFS4C01NWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS4C01NWFT1G |
Description | MOSFET N-CH 30V 49A/319A 5DFN |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 49A (Ta), 319A (Tc) 3.84W (Ta), 161W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.9mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 139 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10144 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.84W (Ta), 161W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.71000 | ¥35.71 |
10 | ¥30.01500 | ¥300.15 |
100 | ¥24.28050 | ¥2,428.05 |
500 | ¥21.58276 | ¥10,791.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥18.48027 | ¥27,720.41 |
3,000 | ¥17.40115 | ¥52,203.45 |