49A (Ta), 319A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,984 In Stock 216,000 Factory | 1 : ¥39.00000 Cut Tape (CT) 1,500 : ¥20.17521 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 49A (Ta), 319A (Tc) | 4.5V, 10V | 0.9mOhm @ 30A, 10V | 2.2V @ 250µA | 139 nC @ 10 V | ±20V | 10144 pF @ 15 V | - | 3.84W (Ta), 161W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,500 In Stock | 1 : ¥35.71000 Cut Tape (CT) 1,500 : ¥18.48027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 49A (Ta), 319A (Tc) | 4.5V, 10V | 0.9mOhm @ 30A, 10V | 2.2V @ 250µA | 139 nC @ 10 V | ±20V | 10144 pF @ 15 V | - | 3.84W (Ta), 161W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | 5,000 : ¥16.04812 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 49A (Ta), 319A (Tc) | 4.5V, 10V | 0.9mOhm @ 30A, 10V | 2.2V @ 250µA | 139 nC @ 10 V | ±20V | 10144 pF @ 15 V | - | 3.84W (Ta), 161W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | 5,000 : ¥16.90194 Tape & Reel (TR) | - | Tape & Reel (TR) | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 49A (Ta), 319A (Tc) | 4.5V, 10V | 0.9mOhm @ 30A, 10V | 2.2V @ 250µA | 139 nC @ 10 V | ±20V | 10144 pF @ 15 V | - | 3.84W (Ta), 161W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |