NVD5C454NLT4G | |
---|---|
DigiKey Part Number | NVD5C454NLT4GOSTR-ND - Tape & Reel (TR) NVD5C454NLT4GOSCT-ND - Cut Tape (CT) NVD5C454NLT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVD5C454NLT4G |
Description | MOSFET N-CH 40V 20A/84A DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 20A (Ta), 84A (Tc) 3.1W (Ta), 56W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.9mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 70µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 56W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥12.82400 | ¥128.24 |
100 | ¥10.20890 | ¥1,020.89 |
500 | ¥8.63852 | ¥4,319.26 |
1,000 | ¥7.32971 | ¥7,329.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.96323 | ¥17,408.08 |
5,000 | ¥6.70145 | ¥33,507.25 |
12,500 | ¥6.47958 | ¥80,994.75 |