NUF2114MNT1G | |
---|---|
DigiKey Part Number | NUF2114MNT1GOSTR-ND - Tape & Reel (TR) NUF2114MNT1GOSCT-ND - Cut Tape (CT) NUF2114MNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUF2114MNT1G |
Description | FILTER RC(PI) 9 OHM/60PF ESD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 9Ohms, C = 60pF 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | 50MHz (Cutoff) | |
Attenuation Value | -30dB @ 900MHz ~ 3GHz | |
Resistance - Channel (Ohms) | 9 | |
Values | R = 9Ohms, C = 60pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Audio | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥7.31100 | ¥73.11 |
25 | ¥5.97120 | ¥149.28 |
50 | ¥5.36080 | ¥268.04 |
100 | ¥4.87370 | ¥487.37 |
250 | ¥4.62976 | ¥1,157.44 |
500 | ¥4.14248 | ¥2,071.24 |
1,000 | ¥3.89883 | ¥3,898.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.01581 | ¥9,047.43 |