NUF2114MNT1G

DigiKey Part Number
NUF2114MNT1GOSTR-ND - Tape & Reel (TR)
NUF2114MNT1GOSCT-ND - Cut Tape (CT)
NUF2114MNT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUF2114MNT1G
Description
FILTER RC(PI) 9 OHM/60PF ESD SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 9Ohms, C = 60pF 8-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
2
Center / Cutoff Frequency
50MHz (Cutoff)
Attenuation Value
-30dB @ 900MHz ~ 3GHz
Resistance - Channel (Ohms)
9
Values
R = 9Ohms, C = 60pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Audio
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height
0.039" (1.00mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.57000¥7.57
10¥7.31100¥73.11
25¥5.97120¥149.28
50¥5.36080¥268.04
100¥4.87370¥487.37
250¥4.62976¥1,157.44
500¥4.14248¥2,071.24
1,000¥3.89883¥3,898.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.01581¥9,047.43
Manufacturers Standard Package