NUD4011DR2G | |
---|---|
DigiKey Part Number | NUD4011DR2GOSTR-ND - Tape & Reel (TR) NUD4011DR2GOSCT-ND - Cut Tape (CT) NUD4011DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUD4011DR2G |
Description | IC LED DRVR LIN PWM 70MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 70mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NUD4011DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | - | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 200V | |
Voltage - Output | 198V | |
Current - Output / Channel | 70mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.16000 | ¥8.16 |
10 | ¥7.29400 | ¥72.94 |
25 | ¥6.92320 | ¥173.08 |
100 | ¥5.31640 | ¥531.64 |
250 | ¥4.69824 | ¥1,174.56 |
500 | ¥4.45086 | ¥2,225.43 |
1,000 | ¥3.46179 | ¥3,461.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.28874 | ¥8,221.85 |
5,000 | ¥3.16508 | ¥15,825.40 |
12,500 | ¥3.06618 | ¥38,327.25 |
25,000 | ¥3.06030 | ¥76,507.50 |