BG301-05-A-0540-L-B | |
---|---|
DigiKey Part Number | 2073-BG301-05-A-0540-L-BTR-ND - Tape & Reel (TR) 2073-BG301-05-A-0540-L-BCT-ND - Cut Tape (CT) 2073-BG301-05-A-0540-L-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BG301-05-A-0540-L-B |
Description | CONN HEADER SMD R/A 5POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | BG301-05-A-0540-L-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.213" (5.40mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.55000 | ¥55.50 |
100 | ¥4.97990 | ¥497.99 |
500 | ¥4.07454 | ¥2,037.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.62179 | ¥3,621.79 |
2,000 | ¥3.39541 | ¥6,790.82 |
3,000 | ¥3.28224 | ¥9,846.72 |
5,000 | ¥3.16905 | ¥15,845.25 |
10,000 | ¥3.01060 | ¥30,106.00 |
25,000 | ¥2.94269 | ¥73,567.25 |