Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 185mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 4.3V @ 1.4mA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 116W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥22.40500 | ¥224.05 |
100 | ¥18.12720 | ¥1,812.72 |
800 | ¥16.11288 | ¥12,890.30 |
1,600 | ¥13.79663 | ¥22,074.61 |
2,400 | ¥12.99095 | ¥31,178.28 |
5,600 | ¥12.46351 | ¥69,795.66 |