NTNUS3171PZT5G | |
---|---|
DigiKey Part Number | NTNUS3171PZT5GOSTR-ND - Tape & Reel (TR) NTNUS3171PZT5GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTNUS3171PZT5G |
Description | MOSFET P-CH 20V 150MA SOT1123 |
Customer Reference | |
Detailed Description | P-Channel 20 V 150mA (Ta) 125mW (Ta) Surface Mount SOT-1123 |
Datasheet | Datasheet |
EDA/CAD Models | NTNUS3171PZT5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 13 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 125mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-1123 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.26600 | ¥22.66 |
100 | ¥1.36120 | ¥136.12 |
500 | ¥1.26036 | ¥630.18 |
1,000 | ¥0.85702 | ¥857.02 |
2,000 | ¥0.78901 | ¥1,578.02 |