NTMYS3D8N04CLTWG | |
---|---|
DigiKey Part Number | 488-NTMYS3D8N04CLTWGTR-ND - Tape & Reel (TR) 488-NTMYS3D8N04CLTWGCT-ND - Cut Tape (CT) 488-NTMYS3D8N04CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMYS3D8N04CLTWG |
Description | MOSFET N-CH 40V 22A/87A 4LFPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 22A (Ta), 87A (Tc) 3.6W (Ta), 55W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 55W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK4 (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.28279 | ¥21,848.37 |
6,000 | ¥7.00899 | ¥42,053.94 |
9,000 | ¥6.77695 | ¥60,992.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥13.41400 | ¥134.14 |
100 | ¥10.67810 | ¥1,067.81 |
500 | ¥9.03506 | ¥4,517.53 |
1,000 | ¥7.66612 | ¥7,666.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥14.85100 | ¥148.51 |
100 | ¥10.21920 | ¥1,021.92 |
500 | ¥8.23430 | ¥4,117.15 |
1,000 | ¥7.59552 | ¥7,595.52 |