NTMYS1D2N04CLTWG | |
---|---|
DigiKey Part Number | NTMYS1D2N04CLTWGOSTR-ND - Tape & Reel (TR) NTMYS1D2N04CLTWGOSCT-ND - Cut Tape (CT) NTMYS1D2N04CLTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMYS1D2N04CLTWG |
Description | MOSFET N-CH 40V 44A/258A LFPAK4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 44A (Ta), 258A (Tc) 3.9W (Ta), 134W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.2mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 180µA | |
Gate Charge (Qg) (Max) @ Vgs | 109 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6330 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 134W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK4 (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥18.73500 | ¥187.35 |
100 | ¥15.15860 | ¥1,515.86 |
500 | ¥13.47394 | ¥6,736.97 |
1,000 | ¥11.53716 | ¥11,537.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.86343 | ¥32,590.29 |
6,000 | ¥10.42235 | ¥62,534.10 |