NTMYS021N06CLTWG | |
---|---|
DigiKey Part Number | NTMYS021N06CLTWGOSTR-ND - Tape & Reel (TR) NTMYS021N06CLTWGOSCT-ND - Cut Tape (CT) NTMYS021N06CLTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMYS021N06CLTWG |
Description | MOSFET N-CH 60V 9.8A/27A 4LFPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 9.8A (Ta), 27A (Tc) 3.8W (Ta), 28W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 16µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 410 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 28W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK4 (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥11.79700 | ¥117.97 |
100 | ¥9.39090 | ¥939.09 |
500 | ¥7.94598 | ¥3,972.99 |
1,000 | ¥6.74206 | ¥6,742.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.40498 | ¥19,214.94 |
6,000 | ¥6.16418 | ¥36,985.08 |
9,000 | ¥5.96010 | ¥53,640.90 |