NTBGS001N06C | |
---|---|
DigiKey Part Number | 488-NTBGS001N06CTR-ND - Tape & Reel (TR) 488-NTBGS001N06CCT-ND - Cut Tape (CT) 488-NTBGS001N06CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBGS001N06C |
Description | POWER MOSFET, 60 V, 1.1 M?, 342 |
Customer Reference | |
Detailed Description | N-Channel 60 V 42A (Ta), 342A (Tc) 3.7W (Ta), 245W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | NTBGS001N06C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 12V | |
Rds On (Max) @ Id, Vgs | 1.1mOhm @ 112A, 12V | |
Vgs(th) (Max) @ Id | 4V @ 562µA | |
Gate Charge (Qg) (Max) @ Vgs | 139 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11110 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 245W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.30000 | ¥113.30 |
10 | ¥99.77400 | ¥997.74 |
100 | ¥86.29410 | ¥8,629.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥78.20414 | ¥62,563.31 |