NSVUMC5NT1G | |
---|---|
DigiKey Part Number | 488-NSVUMC5NT1GTR-ND - Tape & Reel (TR) 488-NSVUMC5NT1GCT-ND - Cut Tape (CT) 488-NSVUMC5NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVUMC5NT1G |
Description | TRANS NPN/PNP PREBIAS 0.15W SC88 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased 50V 100mA 150mW Surface Mount SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms, 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms, 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 150mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.45500 | ¥24.55 |
100 | ¥1.47280 | ¥147.28 |
500 | ¥1.36398 | ¥681.99 |
1,000 | ¥0.92754 | ¥927.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85387 | ¥2,561.61 |
6,000 | ¥0.81841 | ¥4,910.46 |
9,000 | ¥0.73657 | ¥6,629.13 |
30,000 | ¥0.72566 | ¥21,769.80 |
75,000 | ¥0.68201 | ¥51,150.75 |