BDW94CFTU | |
---|---|
DigiKey Part Number | BDW94CFTU-ND |
Manufacturer | |
Manufacturer Product Number | BDW94CFTU |
Description | TRANS PNP DARL 100V 12A TO220F-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 12 A 80 W Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | BDW94CFTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 12 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 100mA, 10A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 750 @ 5A, 3V | |
Power - Max | 80 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
50 | ¥7.90440 | ¥395.22 |
100 | ¥6.26330 | ¥626.33 |
500 | ¥5.30896 | ¥2,654.48 |