NSVBC847BDW1T2G | |
---|---|
DigiKey Part Number | 488-NSVBC847BDW1T2GTR-ND - Tape & Reel (TR) 488-NSVBC847BDW1T2GCT-ND - Cut Tape (CT) 488-NSVBC847BDW1T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBC847BDW1T2G |
Description | TRANS 2NPN 45V 0.1A SC88/SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NSVBC847BDW1T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 380mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.90500 | ¥19.05 |
100 | ¥0.93010 | ¥93.01 |
500 | ¥0.77596 | ¥387.98 |
1,000 | ¥0.53920 | ¥539.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32849 | ¥985.47 |
6,000 | ¥0.30470 | ¥1,828.20 |
9,000 | ¥0.26168 | ¥2,355.12 |