NSVBAS116LT3G | |
---|---|
DigiKey Part Number | 488-NSVBAS116LT3GTR-ND - Tape & Reel (TR) 488-NSVBAS116LT3GCT-ND - Cut Tape (CT) 488-NSVBAS116LT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBAS116LT3G |
Description | DIODE GEN PURP 75V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVBAS116LT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.84600 | ¥8.46 |
100 | ¥0.45650 | ¥45.65 |
500 | ¥0.35828 | ¥179.14 |
1,000 | ¥0.24876 | ¥248.76 |
2,000 | ¥0.20607 | ¥412.14 |
5,000 | ¥0.19487 | ¥974.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.16584 | ¥1,658.40 |
30,000 | ¥0.15340 | ¥4,602.00 |
50,000 | ¥0.13267 | ¥6,633.50 |
100,000 | ¥0.12438 | ¥12,438.00 |
250,000 | ¥0.11028 | ¥27,570.00 |