Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
45 V75 V
Current - Average Rectified (Io)
200mA3A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 3 A1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 nA @ 75 V7.5 µA @ 45 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz-
Package / Case
DO-221AC, SMA Flat LeadsTO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMA-FLSOT-23-3 (TO-236)
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOT 23-3
SBAS116LT1G
DIODE GEN PURP 75V 200MA SOT23-3
onsemi
22,293
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.20607
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
3 µs
5 nA @ 75 V
2pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
DO-221AC
NRVTSAF345T3G
DIODE SCHOTTKY 45V 3A SMA-FL
onsemi
9,836
In Stock
1 : ¥8.62000
Cut Tape (CT)
5,000 : ¥3.40631
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Schottky
45 V
3A
630 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
7.5 µA @ 45 V
-
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
SMA-FL
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.