NSV40300MDR2G | |
---|---|
DigiKey Part Number | 488-NSV40300MDR2GTR-ND - Tape & Reel (TR) 488-NSV40300MDR2GCT-ND - Cut Tape (CT) 488-NSV40300MDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV40300MDR2G |
Description | TRANS 2PNP 40V 3A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 3A 100MHz 653mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NSV40300MDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 3A | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 170mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 1A, 2V | |
Power - Max | 653mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.89300 | ¥7,232.50 |
5,000 | ¥2.75523 | ¥13,776.15 |
12,500 | ¥2.62807 | ¥32,850.88 |
25,000 | ¥2.62303 | ¥65,575.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.72200 | ¥57.22 |
100 | ¥4.45050 | ¥445.05 |
500 | ¥3.77256 | ¥1,886.28 |
1,000 | ¥3.07318 | ¥3,073.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥7.27400 | ¥72.74 |
100 | ¥4.82410 | ¥482.41 |
500 | ¥3.77110 | ¥1,885.55 |
1,000 | ¥3.43153 | ¥3,431.53 |