NSS40300MDR2G | |
---|---|
DigiKey Part Number | NSS40300MDR2GOSTR-ND - Tape & Reel (TR) NSS40300MDR2GOSCT-ND - Cut Tape (CT) NSS40300MDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS40300MDR2G |
Description | TRANS 2PNP 40V 3A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 3A 100MHz 653mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NSS40300MDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 3A | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 170mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 1A, 2V | |
Power - Max | 653mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.57600 | ¥65.76 |
100 | ¥4.55230 | ¥455.23 |
500 | ¥3.80360 | ¥1,901.80 |
1,000 | ¥3.23713 | ¥3,237.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.50399 | ¥6,259.97 |