NSS12100XV6T1G | |
---|---|
DigiKey Part Number | NSS12100XV6T1GOSTR-ND - Tape & Reel (TR) NSS12100XV6T1GOSCT-ND - Cut Tape (CT) NSS12100XV6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS12100XV6T1G |
Description | TRANS PNP 12V 1A SOT563 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 1 A 500 mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 440mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.98800 | ¥29.88 |
100 | ¥2.07780 | ¥207.78 |
500 | ¥1.62252 | ¥811.26 |
1,000 | ¥1.31886 | ¥1,318.86 |
2,000 | ¥1.17897 | ¥2,357.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.17899 | ¥4,715.96 |
8,000 | ¥1.11904 | ¥8,952.32 |
12,000 | ¥1.03911 | ¥12,469.32 |
28,000 | ¥1.01512 | ¥28,423.36 |