NSR05T404MX2T5G | |
---|---|
DigiKey Part Number | 488-NSR05T404MX2T5GTR-ND - Tape & Reel (TR) 488-NSR05T404MX2T5GCT-ND - Cut Tape (CT) 488-NSR05T404MX2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR05T404MX2T5G |
Description | DIODE SCHOTTKY 40V 500MA 2X2DFN |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount 2-X2DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 13 ns | |
Current - Reverse Leakage @ Vr | 85 µA @ 40 V | |
Capacitance @ Vr, F | 50pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-X2DFN (1x0.6) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.26020 | ¥126.02 |
500 | ¥1.02820 | ¥514.10 |
1,000 | ¥0.76286 | ¥762.86 |
2,000 | ¥0.64180 | ¥1,283.60 |