NSIC2030JBT3G | |
---|---|
DigiKey Part Number | NSIC2030JBT3GOSTR-ND - Tape & Reel (TR) NSIC2030JBT3GOSCT-ND - Cut Tape (CT) NSIC2030JBT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSIC2030JBT3G |
Description | IC CURRENT REGULATOR 15% SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 30mA SMB |
Datasheet | Datasheet |
EDA/CAD Models | NSIC2030JBT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±15% | |
Voltage - Input | 120V | |
Current - Output | 30mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.49900 | ¥44.99 |
25 | ¥4.22640 | ¥105.66 |
100 | ¥3.20350 | ¥320.35 |
250 | ¥2.72632 | ¥681.58 |
500 | ¥2.59002 | ¥1,295.01 |
1,000 | ¥1.97659 | ¥1,976.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.84031 | ¥4,600.77 |
5,000 | ¥1.77215 | ¥8,860.75 |
12,500 | ¥1.70399 | ¥21,299.88 |
25,000 | ¥1.68711 | ¥42,177.75 |