NRVBA210LNT3G | |
---|---|
DigiKey Part Number | 488-NRVBA210LNT3GTR-ND - Tape & Reel (TR) 488-NRVBA210LNT3GCT-ND - Cut Tape (CT) 488-NRVBA210LNT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBA210LNT3G |
Description | DIODE SCHOTTKY 10V 2A SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 10 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | NRVBA210LNT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 350 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.61200 | ¥36.12 |
100 | ¥2.51380 | ¥251.38 |
500 | ¥1.96264 | ¥981.32 |
1,000 | ¥1.59525 | ¥1,595.25 |
2,000 | ¥1.42609 | ¥2,852.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.35357 | ¥6,767.85 |
10,000 | ¥1.25689 | ¥12,568.90 |
25,000 | ¥1.22788 | ¥30,697.00 |
50,000 | ¥1.19658 | ¥59,829.00 |