NRVB130T1G | |
---|---|
DigiKey Part Number | NRVB130T1GOSTR-ND - Tape & Reel (TR) NRVB130T1GOSCT-ND - Cut Tape (CT) NRVB130T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB130T1G |
Description | DIODE SCHOTTKY 30V 1A SOD123 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | NRVB130T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.66800 | ¥26.68 |
100 | ¥1.60090 | ¥160.09 |
500 | ¥1.48220 | ¥741.10 |
1,000 | ¥1.00792 | ¥1,007.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92784 | ¥2,783.52 |
6,000 | ¥0.88931 | ¥5,335.86 |
9,000 | ¥0.80037 | ¥7,203.33 |
30,000 | ¥0.78852 | ¥23,655.60 |
75,000 | ¥0.74109 | ¥55,581.75 |