NLVVHC86DTR2G | |
---|---|
DigiKey Part Number | 488-NLVVHC86DTR2GTR-ND - Tape & Reel (TR) 488-NLVVHC86DTR2GCT-ND - Cut Tape (CT) 488-NLVVHC86DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVVHC86DTR2G |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.76305 | ¥4,407.62 |
5,000 | ¥1.69776 | ¥8,488.80 |
12,500 | ¥1.63246 | ¥20,405.75 |
25,000 | ¥1.61629 | ¥40,407.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.16200 | ¥41.62 |
25 | ¥3.91120 | ¥97.78 |
100 | ¥2.96370 | ¥296.37 |
250 | ¥2.52240 | ¥630.60 |
500 | ¥2.39628 | ¥1,198.14 |
1,000 | ¥1.82873 | ¥1,828.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.31000 | ¥43.10 |
25 | ¥4.05000 | ¥101.25 |
100 | ¥3.06890 | ¥306.89 |
250 | ¥2.61192 | ¥652.98 |
500 | ¥2.48134 | ¥1,240.67 |
1,000 | ¥1.89365 | ¥1,893.65 |