NLVHC4851ADTR2G | |
---|---|
DigiKey Part Number | NLVHC4851ADTR2GOSTR-ND - Tape & Reel (TR) NLVHC4851ADTR2GOSCT-ND - Cut Tape (CT) NLVHC4851ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVHC4851ADTR2G |
Description | IC MUX 8:1 400OHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 400Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 400Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 40pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.36800 | ¥43.68 |
25 | ¥4.07880 | ¥101.97 |
100 | ¥3.02940 | ¥302.94 |
250 | ¥2.56312 | ¥640.78 |
500 | ¥2.44652 | ¥1,223.26 |
1,000 | ¥1.80575 | ¥1,805.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.68928 | ¥4,223.20 |
5,000 | ¥1.57277 | ¥7,863.85 |
12,500 | ¥1.49122 | ¥18,640.25 |
25,000 | ¥1.45626 | ¥36,406.50 |