NLVHC4851ADR2G | |
---|---|
DigiKey Part Number | 488-NLVHC4851ADR2GTR-ND - Tape & Reel (TR) 488-NLVHC4851ADR2GCT-ND - Cut Tape (CT) 488-NLVHC4851ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVHC4851ADR2G |
Description | IC MUX/DEMUX 8X1 16SOIC |
Customer Reference | |
Detailed Description | Circuit IC Switch 16-SOIC |
EDA/CAD Models | NLVHC4851ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥8.86700 | ¥88.67 |
25 | ¥8.41280 | ¥210.32 |
100 | ¥6.46090 | ¥646.09 |
250 | ¥5.70976 | ¥1,427.44 |
500 | ¥5.40932 | ¥2,704.66 |
1,000 | ¥4.20725 | ¥4,207.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.85989 | ¥9,649.73 |
5,000 | ¥3.71477 | ¥18,573.85 |
12,500 | ¥3.59869 | ¥44,983.62 |