MC74VHC32DR2G | |
---|---|
DigiKey Part Number | MC74VHC32DR2GOSTR-ND - Tape & Reel (TR) MC74VHC32DR2GOSCT-ND - Cut Tape (CT) MC74VHC32DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC32DR2G |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC32DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.29300 | ¥42.93 |
25 | ¥4.03280 | ¥100.82 |
100 | ¥3.05700 | ¥305.70 |
250 | ¥2.60172 | ¥650.43 |
500 | ¥2.47148 | ¥1,235.74 |
1,000 | ¥1.88616 | ¥1,886.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.75611 | ¥4,390.28 |
5,000 | ¥1.69106 | ¥8,455.30 |
12,500 | ¥1.62602 | ¥20,325.25 |
25,000 | ¥1.60992 | ¥40,248.00 |