NLV74HC4067ADTR2G | |
---|---|
DigiKey Part Number | NLV74HC4067ADTR2GOSTR-ND - Tape & Reel (TR) NLV74HC4067ADTR2GOSCT-ND - Cut Tape (CT) NLV74HC4067ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC4067ADTR2G |
Description | IC MUX QUAD 16:1 140OHM 24TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 16:1 140Ohm 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC4067ADTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 140Ohm | |
Channel-to-Channel Matching (ΔRon) | 8.5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 51ns, 49ns | |
-3db Bandwidth | 90MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 45pF | |
Current - Leakage (IS(off)) (Max) | 800nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.61300 | ¥116.13 |
25 | ¥11.02440 | ¥275.61 |
100 | ¥8.46380 | ¥846.38 |
250 | ¥7.48004 | ¥1,870.01 |
500 | ¥7.08628 | ¥3,543.14 |
1,000 | ¥5.51151 | ¥5,511.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.23593 | ¥13,089.82 |
5,000 | ¥5.03908 | ¥25,195.40 |
12,500 | ¥4.88162 | ¥61,020.25 |