MC74HC4067ADTR2G | |
---|---|
DigiKey Part Number | 488-MC74HC4067ADTR2GTR-ND - Tape & Reel (TR) 488-MC74HC4067ADTR2GCT-ND - Cut Tape (CT) 488-MC74HC4067ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC4067ADTR2G |
Description | IC MUX 16:1 140OHM 24TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 140Ohm 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4067ADTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 140Ohm | |
Channel-to-Channel Matching (ΔRon) | 8.5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 90MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.99300 | ¥109.93 |
25 | ¥10.37080 | ¥259.27 |
100 | ¥8.29680 | ¥829.68 |
250 | ¥7.25976 | ¥1,814.94 |
500 | ¥7.05238 | ¥3,526.19 |
1,000 | ¥5.60040 | ¥5,600.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.39296 | ¥13,482.40 |
5,000 | ¥5.18554 | ¥25,927.70 |
12,500 | ¥5.13421 | ¥64,177.63 |