NLV14543BDR2G | |
---|---|
DigiKey Part Number | 488-NLV14543BDR2GTR-ND - Tape & Reel (TR) 488-NLV14543BDR2GCT-ND - Cut Tape (CT) 488-NLV14543BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14543BDR2G |
Description | IC DRVR 7 SEGMENT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14543BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 7 Segment | |
Interface | - | |
Digits or Characters | - | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.95600 | ¥49.56 |
25 | ¥4.65160 | ¥116.29 |
100 | ¥3.52700 | ¥352.70 |
250 | ¥3.00148 | ¥750.37 |
500 | ¥2.85152 | ¥1,425.76 |
1,000 | ¥2.17613 | ¥2,176.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.02609 | ¥5,065.22 |
5,000 | ¥1.95104 | ¥9,755.20 |
12,500 | ¥1.87600 | ¥23,450.00 |
25,000 | ¥1.85743 | ¥46,435.75 |