NLV14043BDR2G | |
---|---|
DigiKey Part Number | NLV14043BDR2GOSTR-ND - Tape & Reel (TR) NLV14043BDR2GOSCT-ND - Cut Tape (CT) NLV14043BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14043BDR2G |
Description | IC LATCH QUAD R-S 16-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14043BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | S-R Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 60ns | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥5.12600 | ¥51.26 |
25 | ¥4.81520 | ¥120.38 |
100 | ¥3.65040 | ¥365.04 |
250 | ¥3.10636 | ¥776.59 |
500 | ¥2.95112 | ¥1,475.56 |
1,000 | ¥2.25223 | ¥2,252.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.09688 | ¥5,242.20 |
5,000 | ¥2.01923 | ¥10,096.15 |
12,500 | ¥1.94156 | ¥24,269.50 |
25,000 | ¥1.92234 | ¥48,058.50 |